The Mill-Max 346-91-143-41-012000 is a 43-contact socket strip with a SKT gender and 2.54mm terminal pitch. It features a press fit termination method and is designed for through-hole mounting. The component has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 150VDC or 100VAC. It measures 4.39mm in height.
Checking distributor stock and pricing after the page loads.
Mill-Max 346-91-143-41-012000 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 43 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 4.39mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.