
This unshrouded header features 28 contacts and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a maximum operating temperature of 125°C. The header is rated for a maximum voltage of 150VDC and can withstand 100VAC. It is available from Mill-Max with part number 350-10-128-00-001000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 350-10-128-00-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 71.12 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 8.15 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 28 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 350-10-128-00-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.