
This unshrouded header features 41 contacts with a terminal pitch of 2.54mm and a maximum voltage rating of 150VDC. It is designed for through hole mounting and has a product length of 104.14mm, product depth of 2.54mm, and product height of 6.6mm. The header is available from Mill-Max with part number 360-10-141-00-001000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 360-10-141-00-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 104.14 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 6.6 |
| Tail Length (mm) | 3.96 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 41 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Mating Length | 2.54mm |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 360-10-141-00-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.