
This cable mount contact features a brass body with gold plating, suitable for wire gauges between 20 and 24 AWG. It is designed for free hanging and PCB mounting applications. The contact is non-insulated and available in a bulk packaging quantity of 500 pieces. The part is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 3602-0-07-21-00-00-08-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 3602-0-07-21-00-00-08-0 technical specifications.
| Body Material | Brass |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 0.282inch |
| Insulation | Non-Insulated |
| Length | 0.59inch |
| Mount | Free Hanging, PCB |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3602 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 3602-0-07-21-00-00-08-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.