Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole
Mill-Max 399-40-110-10-009000 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Manufacturer Series | 399 |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | MATTE TIN (200) OVER NICKEL (150) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.90.40.00 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.