Sign in to ask questions about the Mill-Max 4011-0-15-01-30-27-04-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 4011-0-15-01-30-27-04-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 635um |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 4011-0-15-01-30-27-04-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.