Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MILL MAX
4011-0-15-80-30-14-04-0
Datasheet
Mill-Max
4011-0-15-80-30-14-04-0
Active
Contacts for Connector
Connectors & Interconnects
Accessories
Connectors & Interconnects
Accessories
Contacts
Signal & Power
Contacts for Connector
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Contact Material
Copper
Contact Plating
Gold
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Packaging
Bulk
Series
4011
Termination
Press-Fit
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account