Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 406-43-206-30-068001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 406-43-206-30-068001 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 406 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 406-43-206-30-068001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.