Conn Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole
Mill-Max 410-13-240-41-001000 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| Manufacturer Series | 410 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (10) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.90.40.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Mill-Max 410-13-240-41-001000 to view detailed technical specifications.
No datasheet is available for this part.