
This 6-position shrouded header features a 2-row design with a maximum current rating of 3A and a maximum voltage rating of 100V. It has a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The header is made of copper with a gold plating and has a circular contact shape. It is available in a surface mount package with a pitch of 2.54mm and a length of 7.62mm.
Checking distributor stock and pricing after the page loads.
Mill-Max 410-43-206-41-105000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 7.62mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 410 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.