
This 16-contact shrouded header is designed for board-to-board and mezzanine connections. It features a brass contact material with gold plating, and is rated for 3A and 150V DC. The header is available in a packaging quantity of 25, with each unit measuring 21.51mm in length and 4.93mm in width. It operates within a temperature range of -55°C to 125°C, and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 410-93-216-10-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 4.93mm |
| Insulation Material | Polychlorinated |
| Length | 21.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | 410 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 4.93mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 410-93-216-10-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.