This straight, surface-mount socket strip features 6 positions across 2 rows with a 2.54mm pitch. It utilizes female socket contacts made from a beryllium copper alloy with gold plating for mating. The polyester insulation is black, and the housing is also black, with a UL94 V-0 flammability rating. Operating within a temperature range of -55°C to 125°C, this component supports a maximum current rating of 3A and a maximum AC voltage rating of 100V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 414-43-206-41-117000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 414-43-206-41-117000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 7.62mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 414 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 414-43-206-41-117000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.