This 22-contact socket strip from Mill-Max features a SKT gender and a 2.54mm terminal pitch. It is designed for through-hole mounting and can operate within a temperature range of -55°C to 125°C. The maximum voltage and current ratings are 150VDC/100VAC and 3A, respectively. The socket strip has a straight body orientation and a height of 3.1mm.
Mill-Max 415-93-222-41-001000 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 3.1mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 415-93-222-41-001000 to view detailed technical specifications.
No datasheet is available for this part.