
64-position, 2-row single in-line package (SIP) socket strip with 2.54mm pitch and straight, solder termination. Features beryllium copper alloy contacts with gold plating for mating and a 3A current rating. Insulation is black polyester, operating temperature range is -55°C to 125°C, and voltage ratings include 100V AC and 150V DC.
Mill-Max 416-43-264-41-001000 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 5.08mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 81.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 416 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 416-43-264-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
