This component is a through hole contact with a brass material and tin plating, featuring non-insulated construction and PC pin termination. It is available in bulk packaging with a quantity of 500 pieces. The component is RoHS compliant. It is part of the 4259 series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4259 |
| Termination | PC Pin |
| RoHS | Compliant |