Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Mill-Max 442-90-208-00-592000 technical specifications.
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.90.40.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.