Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 442-90-232-00-593000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 442-90-232-00-593000 technical specifications.
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.90.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mill-Max 442-90-232-00-593000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.