
This 6-position 2-row surface mount connector features gold-plated male pins and a polycyclohexylenedimethylene insulation material. It is available in bulk packaging and is compliant with RoHS regulations. The connector is designed for surface mount applications and is suitable for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
Mill-Max 449-10-206-00-560000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 449 |
| Termination | Solder |
| RoHS | Compliant |
