
This 2-row, 6-contact unshrouded header from Mill-Max features a straight body orientation and is designed for surface mount applications. With a terminal pitch of 2.54mm, it offers a product length of 7.62mm, a product depth of 6.73mm, and a product height of 8.4mm. The header is rated for a maximum voltage of 150VDC or 100VAC and features a termination method of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 450-10-206-00-106000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 450-10-206-00-106000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 7.62 |
| Product Depth (mm) | 6.73 |
| Product Height (mm) | 8.4 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 450-10-206-00-106000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.