
This 72-position 2-row 2.54mm pitch surface mount header from Mill-Max features a black housing and gold-plated brass contacts. It has a maximum voltage rating of 100V AC and is available in a bulk packaging quantity of 5. The header is RoHS compliant and has a straight orientation with a contact mating length of 0.142inch and a row spacing of 0.1inch. It is suitable for surface mount applications.
Mill-Max 450-10-272-00-106000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.142inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 91.44mm |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 450 |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
No datasheet is available for this part.