
This 8-position unshrouded header has a terminal pitch of 2.54mm and a product length of 10.16mm. It is designed for through-hole mounting and features a straight body orientation. The header is rated for a maximum voltage of 150VDC or 100VAC and is available in a HDR gender configuration. It has two rows of contacts with a row spacing of 2.54mm and a product height of 9.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 451-10-208-00-003000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 451-10-208-00-003000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 9.6 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 451-10-208-00-003000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.