
This 8-position unshrouded header from Mill-Max features a terminal pitch of 2.54mm and a product length of 10.16mm. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 150VDC. The header is designed for through-hole mounting and has a termination method of wire wrap. It is suitable for applications requiring a high voltage rating and a compact design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 473-10-208-00-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 473-10-208-00-001000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 10.16 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 8.13 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 473-10-208-00-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.