
This 16-position unshrouded header has a terminal pitch of 2.54mm and a product length of 20.32mm. It is designed for through-hole mounting and features a straight body orientation. The header is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 150VDC or 100VAC. It has 16 wire wrap termination points and a product height of 8.13mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 473-10-216-00-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 20.32 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 8.13 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 473-10-216-00-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.