Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole
Mill-Max 480-10-230-00-001000 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Solder Cup |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | 480 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.