Mill-Max 483-40-216-00-001000 technical specifications.
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 483-40-216-00-001000 to view detailed technical specifications.
No datasheet is available for this part.