Mill-Max 499-10-206-10-008000 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 499 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 499-10-206-10-008000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.