Contact SKT Press Fit ST Thru-Hole Bulk
Mill-Max 4994-0-15-15-11-14-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4994 |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.