Conn PGA Socket PIN 599 POS Solder ST SMD
Mill-Max 507-10-599-24-125437 technical specifications.
| Type | PGA Socket |
| Gender | PIN |
| Number of Contacts | 599 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 507-10-599-24-125437 to view detailed technical specifications.
No datasheet is available for this part.