The 510-13-256-19-081002 is a PGA socket with 256 contacts, a SKT gender, and a straight body orientation. It is designed for through-hole mounting and features a solder termination method. The socket is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum current of 3A and a maximum voltage of 150VDC or 100VAC.
Mill-Max 510-13-256-19-081002 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 256 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 510-13-256-19-081002 to view detailed technical specifications.
No datasheet is available for this part.