The Mill-Max 510-41-153-15-061002 is a PGA socket with 153 contacts and a terminal pitch of 2.54mm. It features a straight body orientation and is designed for through-hole mounting. The socket has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 3A and a maximum voltage rating of 150VDC or 100VAC.
Mill-Max 510-41-153-15-061002 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 153 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mill-Max 510-41-153-15-061002 to view detailed technical specifications.
No datasheet is available for this part.