The Mill-Max 510-43-105-15-101001 is a 105-contact PGA socket with a SKT gender and 2.54mm terminal pitch. It features solder termination and a straight body orientation. This socket is designed for through-hole mounting and is rated for 3A and 150VDC/100VAC. It operates within a temperature range of -55°C to 125°C.
Mill-Max 510-43-105-15-101001 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 105 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Mill-Max 510-43-105-15-101001 to view detailed technical specifications.
No datasheet is available for this part.