
This Mill-Max socket features a copper contact material with gold plating, supporting a current rating of 3A and a voltage rating of 150V DC. The socket has a polychlorinated insulation material and is designed for use in through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket has 168 contacts and a straight orientation, with a pitch of 2.54mm and dimensions of 43.18mm in length, 43.2mm in width, and 43.18mm in depth.
Mill-Max 510-91-168-17-101002 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 43.18mm |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Length | 43.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 168 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 43.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 510-91-168-17-101002 to view detailed technical specifications.
No datasheet is available for this part.