
This 121-contact through-hole socket features a copper contact material with gold plating, supporting a current rating of 3A and a DC rated voltage of 150V. The socket operates within a temperature range of -55°C to 125°C and has a pitch of 2.54mm. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 27.94mm |
| Insulation Material | Polychlorinated |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 121 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 27.9mm |
| RoHS | Not Compliant |