The 510-93-153-15-061002 PGA socket from Mill-Max is a Type PGA socket with 153 contacts. It features a straight body orientation and a terminal pitch of 2.54mm. The socket is designed for through hole mounting and can operate at temperatures between -55°C and 125°C. It has a maximum current rating of 3A and a maximum voltage rating of 150VDC or 100VAC.
Mill-Max 510-93-153-15-061002 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 153 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 510-93-153-15-061002 to view detailed technical specifications.
No datasheet is available for this part.