Mill-Max 510-93-168-17-101002 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 43.18mm |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 43.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 168 |
| Number of Positions | 168 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 43.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 510-93-168-17-101002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.