The 511-13-168-17-101001 PGA socket from Mill-Max is a Type PGA socket with a SKT gender and 168 contacts. It features a terminal pitch of 2.54mm and is terminated through soldering. The socket has a straight body orientation and is designed for through-hole mounting. It operates reliably within the temperature range of -55°C to 125°C and is rated for a maximum current of 3A and a maximum voltage of 150VDC or 100VAC.
Mill-Max 511-13-168-17-101001 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 168 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 511-13-168-17-101001 to view detailed technical specifications.
No datasheet is available for this part.