This PGA socket features 145 contacts with a SKT gender and is designed for through hole mounting. It has a maximum operating temperature range of -55 to 125°C and can handle a maximum current rating of 3A. The socket is rated for 150VDC or 100VAC and is terminated with solder.
Mill-Max 511-91-145-15-002002 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 145 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 511-91-145-15-002002 to view detailed technical specifications.
No datasheet is available for this part.