The 515-13-179-18-095003 PGA socket from Mill-Max is a Type PGA Socket with 179 contacts. It features a SKT gender and solder termination method. The socket has a straight body orientation and is designed for through-hole mounting. It operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A. The socket can withstand a maximum voltage rating of 150VDC or 100VAC.
Checking distributor stock and pricing after the page loads.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 179 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |