The Mill-Max 515-93-224-18-095003 is a PGA socket with 224 contacts, suitable for through-hole mounting. It has a straight body orientation and can withstand temperatures between -55°C and 125°C. The socket is rated for a maximum current of 3A and a maximum voltage of 150VDC or 100VAC.
Mill-Max 515-93-224-18-095003 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 224 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 515-93-224-18-095003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.