Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 515-93-256-16-000001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 515-93-256-16-000001 technical specifications.
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.90.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mill-Max 515-93-256-16-000001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.