This PGA socket features 169 contacts, a straight body orientation, and wire wrap termination. It is rated for operation between -55°C and 125°C, with a maximum current rating of 3A and a maximum voltage rating of 150VDC or 100VAC. The socket is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 169 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |