The 522-13-179-18-095003 PGA socket from Mill-Max features 179 SKT contacts and wire wrap termination. It is designed for through-hole mounting and operates over a temperature range of -55°C to 125°C. This socket has a maximum current rating of 3A and a maximum voltage rating of 150VDC or 100VAC.
Mill-Max 522-13-179-18-095003 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 179 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 522-13-179-18-095003 to view detailed technical specifications.
No datasheet is available for this part.