The Mill-Max 523-13-085-13-081002 is an 85-contact PGA socket with a SKT gender and wire wrap termination method. It is designed for through-hole mounting and has a straight body orientation. The socket operates within a temperature range of -55 to 125°C and has a maximum current rating of 3A and a maximum voltage rating of 150VDC or 100VAC.
Mill-Max 523-13-085-13-081002 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 85 |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 523-13-085-13-081002 to view detailed technical specifications.
No datasheet is available for this part.