The 523-93-084-13-081002 is an 84-contact PGA socket from Mill-Max, featuring a SKT gender and wire wrap termination method. It has a terminal pitch of 2.5mm and a straight body orientation. This socket is designed for through-hole mounting and operates over a temperature range of -55°C to 125°C.
Mill-Max 523-93-084-13-081002 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 84 |
| Terminal Pitch | 2.5mm |
| Termination Method | Wire Wrap |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 523-93-084-13-081002 to view detailed technical specifications.
No datasheet is available for this part.