
This 132-position through-hole socket features a contact material of beryllium copper alloy and gold plating. It has a current rating of 3A and a maximum operating temperature of 125°C. The socket is designed for use with components that have a DC rated voltage of 150V and an AC voltage rating of 100V. It is available in bulk packaging and is not RoHS compliant due to the presence of lead.
Mill-Max 523-93-132-14-071001 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 35.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 132 |
| Number of Positions | 132 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 35.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 523-93-132-14-071001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.