
32-position PLCC socket with a 1.27mm pitch, designed for surface mount applications. Features a straight orientation and tin-plated copper alloy contacts for reliable mating. Constructed with polyphenylene insulation and rated UL94 V-0 for flammability. Operates within a temperature range of -55°C to 125°C, with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 540-44-032-17-400000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 540-44-032-17-400000 technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 19.56mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyphenylene |
| Lead Free | Contains Lead |
| Length | 17.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 540 |
| Termination | Solder |
| Width | 17.02mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 540-44-032-17-400000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
