Contact PIN Press Fit ST Bulk
Mill-Max 5505-0-00-80-00-00-03-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5505 |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.