Conn PGA Socket HDR 84 POS Solder ST Thru-Hole
Mill-Max 551-10-084-11-045005 technical specifications.
| Type | PGA Socket |
| Gender | HDR |
| Number of Contacts | 84 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.