Mill-Max 5960-0-15-01-43-27-04-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Gold, Lead |
| Inside Diameter | 635um |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 5960-0-15-01-43-27-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.