16-position dual-row DIP socket with 2.54mm pitch and straight solder termination. Features gold-plated copper contacts for reliable mating and a current rating of 3A. Operates across a wide temperature range from -55°C to 125°C, with a voltage rating of 100V AC and 150V DC. Through-hole mounting with a 7.62mm row spacing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 612-13-316-41-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Height | 4.39mm |
| Insulation Material | Polychlorinated |
| Length | 20.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 612 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 612-13-316-41-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.